Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 65 125 SB :: Dismantling Tool for data cables

Item-No.: KN 16 65 125 SB
€35,70
Category of goods: 1 = discountable

KN 16 65 125 SB

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • UTP and STP data cable
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cable cross-section
    • 4.5 - 10.0 mm²
for stripping UTP and STP data cables with diameters of 4.5 to 10.0 mm
stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm²
double shell, folding back stripping tool
with opening spring and locking device
practical clip for easy transport
body: plastic, fibreglass-reinforced
blades: special tool steel, oil-hardened, TiN-coated



Manufacturer : KNIPEX
Factory number : 16 65 125 SB
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • UTP and STP data cable
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cable cross-section
    • 4.5 - 10.0 mm²
Datasheet/manual