Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 64 125 SB :: Dismantling Tool for flat and round cables

Item-No.: KN 16 64 125 SB
€20,30
Category of goods: 1 = discountable

KN 16 64 125 SB

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For flat and round cables
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 13.0 mm²
for flat cables up to 12 mm in width
for dismantling and stripping all common round and damp-proof installation cables Ø 4.0 to 13.0 mm (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2.5 mm²)
stripping device for cross-sections 0.8 / 1.5 / 2.5 mm² (AWG 20 / 16 / 14)
with opening spring and locking device
for use in confined and difficult to access work areas
also for use in conduit and distribution boxes
body: plastic, fibreglass-reinforced



Manufacturer : KNIPEX
Factory number : 16 64 125 SB
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For flat and round cables
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 13.0 mm²
Datasheet/manual