Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 60 06 :: Knipex stripping tool for coaxial cabling

Item-No.: KN 16 60 06
€13,50
Category of goods: 1 = discountable

KN 16 60 06

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For coaxial cable
  • Measures
    • Length
    • 215 mm

Impact-resistant plastic enclosure

• Universal stripping tool for coaxial cables RG 59, RG 6, RG 7, RG 11
• For stripping outer sheathing and interior insulation in a single process
• Adjustable stripping blade for round cabling
• Two stripping blades for cutting and stripping telephone ribbon cabling (4P/6P/8P) in a single process
• Integrated blade for cutting round and flat cabling
• Housing: plastic, impact-proof



Manufacturer : KNIPEX
Factory number : 16 60 06
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For coaxial cable
  • Measures
    • Length
    • 215 mm
Datasheet/manual