Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 60 05 :: Coaxial stripper, RG 58/59/62 or dia.=4 - 10 mm²

Item-No.: KN 16 60 05
€17,50
Category of goods: 1 = discountable

KN 16 60 05

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 100 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 10.0 mm²





Manufacturer : KNIPEX
Factory number : 16 60 05 SB
Package weight : 0.067 kg
Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 100 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 10.0 mm²
Datasheet/manual