Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 40 150 :: Dismantling Tool

Item-No.: KN 16 40 150
€160,20
Category of goods: 1 = discountable

KN 16 40 150

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For round cable
  • Measures
    • Length
    • 150 mm
  • Implementation
    • Cable cross-section
    • From 25.0 mm²
fibreglass reinforced polyamide

for dismantling round cables exceeding 25.0 mm dia.
removes all kinds of insulation layers
suitable for longitudinal and circular cutting
cutting depth can be adjusted up to 5.0 mm
replaceable blade (both sides can be used)
tool body: plastic, fibreglass-reinforced



Manufacturer : KNIPEX
Factory number : 16 40 150
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For round cable
  • Measures
    • Length
    • 150 mm
  • Implementation
    • Cable cross-section
    • From 25.0 mm²
Datasheet/manual