Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 30 135 :: Stripping tool

Item-No.: KN 16 30 135
€42,95
Category of goods: 1 = discountable

KN 16 30 135

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 135 mm
  • Implementation
    • Cable cross-section
    • 6.0 - 29.0 mm²
Stripping tool for round cable from 6 - 29 mm in diameter. With self-tensioning retaining bracket and variable cutting depth adjustment. Knives can be rotated for longitudinal cutting.


Manufacturer : KNIPEX
Factory number : 16 30 135 SB
Package weight : 0.147 kg
Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 135 mm
  • Implementation
    • Cable cross-section
    • 6.0 - 29.0 mm²
Datasheet/manual