Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 20 165 SB :: Dismantling Tool

Item-No.: KN 16 20 165 SB
€18,40
Category of goods: 1 = discountable

KN 16 20 165 SB

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With hook blade
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross-section
    • 8.0 - 28.0 mm²
shock-resistant plastic body, with knife and hook blade

for stripping all common round cables
self-tightening holding lever
with adjusting screw for cutting depth adjustment
turnable blade for circular and longitudinal cutting
spare blade inside the handle
secure grip due to soft component material on handle and holding lever to avoid slipping
housing: plastic, impact-proof
with knife and hook blade, protective cap included



Manufacturer : KNIPEX
Factory number : 16 20 165 SB
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With hook blade
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross-section
    • 8.0 - 28.0 mm²
Datasheet/manual