reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 15 11 120 :: Coated-wire stripping tweezers 120 mm

Item-No.: KN 15 11 120
€9,35
Category of goods: 1 = discountable

KN 15 11 120

  • Product Description
  • Technical information
  • General
    • Type
    • Coated-wire stripping tweezers
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Cable cross-section
    • 0.6 mm²

Knipex coated-wire stripping tweezers for removing paint insulation on copper wiring with diameter of approximately 0.6 mm.

With interchangeable knives, spring steel, plastic grips.

Length: 120 mm



Manufacturer : KNIPEX
Factory number : 15 11 120
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • Coated-wire stripping tweezers
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Cable cross-section
    • 0.6 mm²
Datasheet/manual