Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 13 42 165 :: Dismantling Pliers

Item-No.: KN 13 42 165
€33,95
Category of goods: 1 = discountable

KNIPEX Abmantelungszange

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (medium)
    • 2.5
Dismantling Pliers

for time-saving dismantling and stripping of all common round and damp-proof installation cables (e.g. NYM cable)
simplified access especially to deep mounted flush sockets thanks to slim head design and optimally angled cable sheath cutter
strip cables easily and without damage thanks to circular cutting edge with depth limit
suitable for universal use: precision wire stripping holes for conductors from 1.5 and 2.5 mm²
with diagonal cutters for cutting and trimming conductors, wires, small screws and nails
all cutters additionally induction hardened to approx. 61 HRC for high wear resistance
30 % lighter than comparable pliers
Vanadium electric steel; forged, oil-hardened




Manufacturer : KNIPEX
Factory number : 13 42 165
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (medium)
    • 2.5
Datasheet/manual