Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 80 100 :: Mini-strippers 100 mm, dia.= 0.3 - 1.0 mm

Item-No.: KN 12 80 100
€37,30
Category of goods: 1 = discountable

KN 12 80 100

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 100 mm

For stripping thin copper conductors 0.3 - 1.0 mm² (AWG 23-18)

Precise stripping due to tool's stepwise adjustment to the conductor diameter

• With wire stripper
• With length stop: adjustable from 4.0 to 15.0 mm
• With safety catch
• Housing: plastic, impact-proof



Manufacturer : KNIPEX
Factory number : 12 80 100 SB
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 100 mm
Datasheet/manual