Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 62 180 :: Stripping pliers, 0.2 to 6 mm²

Item-No.: KN 12 62 180
€30,80
Category of goods: 1 = discountable

KN 12 62 180

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²

KNIPEX stripping pliers, 0.2 - 6 mm²

Self-adjusting KNIPEX stripping pliers

Compact standard tool at an affordable price for single, multi and fine-stranded conductors from 0.2 to 6.0 mm². The slim head shape facilitates use in hard-to-reach areas.

With length stop and wire cutter for copper and aluminium conductors up to max. 2.5 mm².

Length: 180 mm



Manufacturer : KNIPEX
Factory number : 12 62 180
Package weight : 0.183 kg
Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²
Datasheet/manual