Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 12 12 :: Precision stripping pliers with profile blades


KN 12 12 12

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 10.0 mm²

Positive stripping even of difficult-to-remove insulating materials such as Teflon®, silicone, Radox®, Kapton® and rubber; including multi-layer insulation

Stripping values 4.0 - 10.0 mm, AWG 11-7

• A second pair of knives firmly holds the remaining insulation
• Tailored exactly to the respective conductor cross-section, interchangeable profile blades
• With adjustable length stop for the same insulation stripping lengths in series work
• Pliers body: steel
• Knife: special tool steel, oil-hardened

• For solar cables, specially designed for multi-layered and Radox® insulation
• With additional cable support for enhanced centring of multilayer insulated conductors in stripping profiles



Manufacturer : KNIPEX
Factory number : 12 12 12
Package weight : 0.479 kg
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 10.0 mm²
Datasheet/manual