Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 12 06 :: Automatic stripping pliers: 0.14 - 6.0 mm²

Item-No.: KN 12 12 06
€99,70
Category of goods: 1 = discountable

KN 12 12 06

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 0,14 - 6,0 mm²

Automatic stripping pliers: 0.14 - 6.0 mm²

These innovative patented universal stripping pliers are suitable for precise, damage-free stripping and unsheathing of all electronic single and multi-conductor cabling, in particular also with PTFE insulation. Pliers can be used irrespective of the strength and dimensions of the insulation material. The cables are not deformed during stripping and there is no fanning out of the braid ends. The cable stripping knives are automatically returned to the original position after the insulation is removed.



Manufacturer : KNIPEX
Factory number : 12 12 06
Package weight : 0.461 kg
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 0,14 - 6,0 mm²
Datasheet/manual