0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 10 99 I220 :: Side-cutting ear clamp pliers

Item-No.: KN 10 99 I220
€24,70
Category of goods: 1 = discountable

Ohrklemmenzange mit Seitenschnitt

  • Product Description
  • Technical information
  • General
    • Type
    • Ear clamp pliers
    • Design
    • Black atramentised, polished head
  • Measures
    • Length
    • 220 mm
Side-cutting ear clamp pliers

  • for the simple and reliable mounting of one-ear and two-ear clamps (Oetiker system or similar)
  • no damage to the press points on the ear clamps
  • particularly versatile thanks to additional side cutter
  • the slim head permits good accessibility in confined areas
  • versatile use for clamps on CV boots, cooler and fuel lines, air pressure systems, compressors
  • durable and strong
  • high-grade special tool steel, forged and oil-hardened



Manufacturer : KNIPEX
Factory number : 10 99 I220
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ear clamp pliers
    • Design
    • Black atramentised, polished head
  • Measures
    • Length
    • 220 mm
Datasheet/manual