Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 10 98 I220 :: Ear clamp pliers

Item-No.: KN 10 98 I220
€19,30
Category of goods: 1 = discountable

Ohrklemmenzange

  • Product Description
  • Technical information
  • General
    • Type
    • Ear clamp pliers
    • Design
    • schwarz atramentiert, Kopf poliert
  • Measures
    • Length
    • 220 mm

Ear clamp pliers

  • for the simple and reliable mounting of one-ear and two-ear clamps (Oetiker system or similar)

  • no damage to the press points on the ear clamps

  • the slim head permits good accessibility in confined areas

  • versatile use for clamps on CV boots, cooler and fuel lines, air pressure systems, compressors

  • durable and strong

  • high-grade special tool steel, forged and oil-hardened




Manufacturer : KNIPEX
Factory number : 10 98 I220
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ear clamp pliers
    • Design
    • schwarz atramentiert, Kopf poliert
  • Measures
    • Length
    • 220 mm
Datasheet/manual