Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELMESSER VOLT :: WEICON cable-stripping knife no. S 4-28 Voltage

Item-No.: KABELMESSER VOLT
€14,60
Category of goods: 1 = discountable

KABELMESSER VOLT

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • With voltage tester

Made of high-strength, synthetic, fibre-glass material

The highest-quality, safe, compact solution in line with current safety standard EU.Pat.no 07114242.6

1. Settings:
Continuous adjustment of cutting depth prevents damage to the inner conductor. This is done simply and precisely using the adjustment wheel.

2. Round cut — longitudinal cut:
Automatically turning stripping blade for round cuts and longitudinal cuts.

3. Applications:
Precise, fast and safe stripping of all standard round cables from 4 - 28 mm ø.

Auxiliary voltage detector:

Bright LED display for non-contact, optical detection of AC voltages in the voltage range 50 V - 600 V. When the appliance is switched on, a self-test is performed and the optical ready light shown.



Manufacturer : WEICON
Factory number : 50056328
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • With voltage tester
Datasheet/manual