Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELMESSER S :: WEICON cable-stripping knife S 4-28, Ø=4 - 28 mm

Item-No.: KABELMESSER S
€9,50
Category of goods: 1 = discountable

KABELMESSER S

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • With safety blade

Made of high-strength, synthetic, fibre-glass material

The highest-quality, safe, compact solution in line with current safety standard EU.Pat.no 07114242.6

1. Settings:
Continuous adjustment of cutting depth prevents damage to the inner conductor. This is done simply and precisely using the adjustment wheel.

2. Round cut — longitudinal cut:
Automatically turning stripping blade for round cuts and longitudinal cuts.

3. Applications:
Precise, fast and safe stripping of all standard round cables from 4 - 28 mm ø.

4. Additional blade:
For the first time in a cable knife of this type, the additional hooked blade can be retracted into the tool body for safety and locked in both positions. A new safety standard for cable-stripping knives.



Manufacturer : WEICON
Factory number : 50055328
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • With safety blade
Datasheet/manual