Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELMESSER MULT :: WEICON cable-stripping knife no. S 4-28, multi

Item-No.: KABELMESSER MULT
€10,30
Category of goods: 1 = discountable

S 4-28 Multi

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • With stripper

Made of high-strength, synthetic, fibre-glass material

The highest-quality, safe, compact solution in line with current safety standard EU.Pat.no 07114242.6

1. Settings:
Continuous adjustment of cutting depth prevents damage to the inner conductor. This is done simply and precisely using the adjustment wheel.

2. Round cut — longitudinal cut:
Automatically turning stripping blade for round cuts and longitudinal cuts.

3. Applications:
Precise, fast and safe stripping of all standard round cables from 4 - 28 mm ø.

4. Additional wire-stripping function



Manufacturer : WEICON
Factory number : 50057328
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • With stripper
Datasheet/manual