Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELMESSER 4-28 :: WEICON cable-stripping knife 4-28, Ø=4 - 28 mm

Item-No.: KABELMESSER 4-28
€7,10
Category of goods: 1 = discountable

WEICON Kabelmesser S 4 - 28

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With multi-component handle
  • Implementation
    • Cable cross-section
    • 4.0 - 28.0 mm²

Precise, quick and safe stripping of all common round cables Ø=4 - 28 mm.

With removable, highly wear-resistant plastic reducing insert.

Fixed cable-stripping knife with hooked blade.



Manufacturer : WEICON
Factory number : 50054328
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With multi-component handle
  • Implementation
    • Cable cross-section
    • 4.0 - 28.0 mm²
Datasheet/manual