Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 79 050 :: Cable bracket 35-50

Item-No.: JOK 79 050
€12,95
Category of goods: 1 = discountable

JOK 79 050

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Multi-use bracket
    • Technology
    • System 4-70
  • Implementation
    • Cable cross-section
    • 35 - 70 mm²
Cable bracket - system 4-70 for stripping most common round cables from 35 - 50 mm (1.38" - 1.97") Ø


Manufacturer : JOKARI
Factory number : 79050
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Multi-use bracket
    • Technology
    • System 4-70
  • Implementation
    • Cable cross-section
    • 35 - 70 mm²
Datasheet/manual