Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 60 000 :: JOKARI - QUADRO - Stripping and Crimping Pliers

Item-No.: JOK 60 000
€198,95
Category of goods: 1 = discountable

QUADRO-Set

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping and crimping pliers
    • Design
    • Set
  • Measures
    • Length
    • 180 mm
    • Width
    • 45 mm
  • Implementation
    • Cable cross-section
    • 0.5, 0.75, 1.0, 1.5, 2.5 mm²
The unmatched integration of four di erent functions:
Cutting-insulation stripping-twisting-crimping. The quick reloading of
connector sleeves by switching magazines enables fast and e cient work.
Magazines can be used for all standard end sleeves strips 0.5 - 2.5 mm²
available in electrical wholesale.



Manufacturer : JOKARI
Factory number : 60000
Package weight : 0.702 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping and crimping pliers
    • Design
    • Set
  • Measures
    • Length
    • 180 mm
    • Width
    • 45 mm
  • Implementation
    • Cable cross-section
    • 0.5, 0.75, 1.0, 1.5, 2.5 mm²