Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 40 025 :: JOKARI - PWS-Plus 002 -Micro Precision Wire Strippers

Item-No.: JOK 40 025
€18,70
Category of goods: 1 = discountable

PWS-Plus 002

  • Product Description
  • Technical information
  • General
    • Type
    • Precision stripping tool
    • Design
    • Micro
  • Measures
    • Length
    • 42 mm
    • Width
    • 14 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 0.30 - 0.40 - 0.50 - 0.60 - 0.80 mm²
For electronic, telecommunications and modelling purposes. With adjustable
length stop and integrated cutter for cable diameters of up to 0.8 mm Ø.
Lightweight design. PWS-PLUS Series (yellow patterns) with
fixed stripping diameter.
Ideal for PVC, TEFLON, KYNAR, TEFZEL, MYLAR cables with diameters from 0.12 to
1.00 mm Ø (36 - 18 AWG).



Manufacturer : JOKARI
Factory number : 40025
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision stripping tool
    • Design
    • Micro
  • Measures
    • Length
    • 42 mm
    • Width
    • 14 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 0.30 - 0.40 - 0.50 - 0.60 - 0.80 mm²