Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 40 024 :: PWS-Plus 001

Item-No.: JOK 40 024
€18,70
Category of goods: 1 = discountable

JOK 40 024

  • Product Description
  • Technical information
  • General
    • Type
    • Precision stripping tool
    • Design
    • Micro
  • Implementation
    • Cable cross-section
    • 0.12 - 0.16 - 0.20-0, 25 - 0.30 - 0.40 mm²
all PVC -insulated solid and stranded wires with diameter from 0.12 to 0.40 mm Ø, AWG 36 - 26,
ideal for wires with PVC, Teflon, KYNAR, TEFZEL, MYLAR, outer sheath,
telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking


0,12 to 0,40 mm Ø | AWG 36 - 26

  • Micro-Precision stripping tool for cable stripping of solid and stranded wires from AWG 36 to 26,
  • working range 0.12-0.16-0.20-0.25-0.30-0.40 mm Ø,
  • with adjustable length stopper up to 15 mm,
  • integrated cutter for wire diameters of up to 0.8 mm Ø,
  • TÜV / GS approved



Manufacturer : JOKARI
Factory number : 40024
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision stripping tool
    • Design
    • Micro
  • Implementation
    • Cable cross-section
    • 0.12 - 0.16 - 0.20-0, 25 - 0.30 - 0.40 mm²
Datasheet/manual