reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 900 :: JOKARI - Allrounder - Cable Stripper

Item-No.: JOK 30 900
€17,30
Category of goods: 1 = discountable

Allrounder

  • Product Description
  • Technical information
  • General
    • Type
    • Stripper
    • Design
    • Allrounder
  • Measures
    • Length
    • 38 mm
    • Width
    • 24 mm
  • Implementation
    • Cable cross-section
    • 4 -15 mm²
Stripper for round and fl at cables. A tool with a various range of applications from building services to industrial use. Extra blade
for longitudinal cut. 2 stripping notches with length stop for stripping conductors. The removable length stop is suitable for left and
right hand use and can be stored in the tool handle. Working range: Round cables 4-15 mm Ø e.g. energy-, control-, halogenfree
installations-, data-, coaxial cables. Flat cables max. 15 mm width e.g. YDY, NYM-J.



Manufacturer : JOKARI
Factory number : 30900
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripper
    • Design
    • Allrounder
  • Measures
    • Length
    • 38 mm
    • Width
    • 24 mm
  • Implementation
    • Cable cross-section
    • 4 -15 mm²