Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 600 :: JOKARI - Secura Coaxi No.1 - Coaxial Cable Stripper

Item-No.: JOK 30 600
€10,30
Category of goods: 1 = discountable

Secura Coaxi No. 1

  • Product Description
  • Technical information
  • General
    • Type
    • Stripper
    • Design
    • Coaxial
  • Measures
    • Length
    • 18 mm
    • Width
    • 18 mm
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²
Coaxial cable stripper for quick and easy stripping of
most common coaxial cables types e.g. TV-antenna cables
types 4,8-7,5mm Ø and 3x0,75mm² round PVC sheated
cable.



Manufacturer : JOKARI
Factory number : 30600
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripper
    • Design
    • Coaxial
  • Measures
    • Length
    • 18 mm
    • Width
    • 18 mm
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²