reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 500 :: JOKARI No. 1 Cat - Cable Stripper

Item-No.: JOK 30 500
€17,95
Category of goods: 1 = discountable

No.1-Cat

  • Product Description
  • Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 18 mm
    • Width
    • 18 mm
  • Implementation
    • Cable cross-section
    • 4.5 - 10 mm²
Stripper for all standard PVC-insulated data cables with thin
sheathing such as Cat5, Cat6, Cat7, Twisted-Pair-Cable. No cutting depth adjustment
required.



Manufacturer : JOKARI
Factory number : 30500
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 18 mm
    • Width
    • 18 mm
  • Implementation
    • Cable cross-section
    • 4.5 - 10 mm²