Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 155 :: JOKARI Secura No. 15 - Cable Stripper

Item-No.: JOK 30 155
€19,90
Category of goods: 1 = discountable

Secura No. 15

  • Product Description
  • Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 35 mm
    • Width
    • 25 mm
  • Implementation
    • Cable cross-section
    • 8 - 13 mm²
Suitable for all common cables 8 - 13 mm Ø with PVC-sheathing (e.g. type NYM or flexible cable), rubber or hard plastic sheathing.
Removes outer sheathing and inner insulation. Strips any length. Use in
very confined spaces possible. No adjustment necessary. Internal blade for
longitudinal cut. Extractable trimming blade. Pocket clip.
5 precicion conductor stripping notches.



Manufacturer : JOKARI
Factory number : 30155
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 35 mm
    • Width
    • 25 mm
  • Implementation
    • Cable cross-section
    • 8 - 13 mm²