reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 120 :: JOKARI Universal No. 12 - Cable stripper

Item-No.: JOK 30 120
€9,60
Category of goods: 1 = discountable

Universal No. 12

  • Product Description
  • Technical information
  • General
    • Type
    • Universal stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 35 mm
    • Width
    • 25 mm
  • Implementation
    • Cable cross-section
    • 8 - 13 mm²
Round cable stripper No. 12
No adjustment of cutting depth necessary.
For all current round cables from 8-13 mm diameter, e.g. continental NYM cables from 3 x 1,5 mm² to 5 x 2,5 mm².
Ideal for cable stripping in distribution boxes.



Manufacturer : JOKARI
Factory number : 30120
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 35 mm
    • Width
    • 25 mm
  • Implementation
    • Cable cross-section
    • 8 - 13 mm²