reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 20 300 :: JOKARI Sensor Special - Automatic Wire Stripping Pliers

Item-No.: JOK 20 300
€57,40
Category of goods: 1 = discountable

Sensor Special

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 102 mm
    • Width
    • 28 mm
  • Implementation
    • Cable cross-section
    • 4.4 - 7 mm²
Automatic Cable Stripping Pliers for PUR halogen-free cables, highly flexible
TPE-U-cables, PUR-cables, PUR/PVC-cables, PVC-cables, shielded and non-shielded,
multi-stranded.



Manufacturer : JOKARI
Factory number : 20300
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 102 mm
    • Width
    • 28 mm
  • Implementation
    • Cable cross-section
    • 4.4 - 7 mm²