Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 20 090 :: JOKARI 6-16 - Automatic Wire Stripping Pliers

Item-No.: JOK 20 090
€60,95
Category of goods: 1 = discountable

6-16

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 102 mm
    • Width
    • 28 mm
  • Implementation
    • Cable cross-section
    • 6 - 16 mm²
Ergonomic, automatic wire stripper for solid and stranded wires.
No adjustment to diameter necessary.
Also suitable for stripping the sheathing of 3 core-flex 3 x 0,75 mm² and solar cables with jointed cable
sheathings (e.g. Solar ex®, Energy ex®).
Stripping of any length possible due to open frame construction of handles.
Length scale printed on handle.



Manufacturer : JOKARI
Factory number : 20090
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 102 mm
    • Width
    • 28 mm
  • Implementation
    • Cable cross-section
    • 6 - 16 mm²