Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 20 050 :: JOKARI Super 4Plus - Automatic Wire Stripping Pliers

Item-No.: JOK 20 050
€16,20
Category of goods: 1 = discountable

Super 4plus

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 140 mm
    • Width
    • 27 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²
Ergonomic, automatic wire stripper for solid and stranded wires.
No adjustment to diameter necessary.
Wire cutter for cross section up to AWG 14 | 2,5 mm².
Adjustable length stop 6 - 15 mm. Fixing hole.



Manufacturer : JOKARI
Factory number : 20050
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 140 mm
    • Width
    • 27 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²