Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 10 281 :: JOKARI Secura No. 28G

Item-No.: JOK 10 281
€9,70
Category of goods: 1 = discountable

JOK 10 281

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Round cable
    • Technology
    • Straight blade
  • Measures
    • Length
    • 35 mm
    • Width
    • 29 mm
  • Implementation
    • Cable cross-section
    • 8 - 28 mm²
all common round cables with diameter from 8 to 28 mm Ø,
electrical engineering, electrical industry

8 - 28 mm Ø 5/16“ - 1.1/8“ Ø

for stripping all standard round cables,
knifes with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear,
the large adjustment screw allows for effortless adjustments,
automatic adjustment from round- to length cut,
The user benefits from a secure grip achieved by the non-slip padding.
including TIN coated spare blade in the handle,
with TIN coated straight blade



Manufacturer : JOKARI
Factory number : 10281
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Round cable
    • Technology
    • Straight blade
  • Measures
    • Length
    • 35 mm
    • Width
    • 29 mm
  • Implementation
    • Cable cross-section
    • 8 - 28 mm²