Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 10 160 :: JOKARI Secura No. 16 - Cable stripper

Item-No.: JOK 10 160
€10,60
Category of goods: 1 = discountable

Secura No. 16

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Round cable
  • Measures
    • Length
    • 35 mm
    • Width
    • 29 mm
  • Implementation
    • Cable cross-section
    • 4 - 16 mm²
Cable stripper for quick, precise sheathing stripping of all common round cables from Ø 4 - 16 mm.
To adjust the depth of cut for insulation thickness turn screw at en of handle.



Manufacturer : JOKARI
Factory number : 10160
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Round cable
  • Measures
    • Length
    • 35 mm
    • Width
    • 29 mm
  • Implementation
    • Cable cross-section
    • 4 - 16 mm²