0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3963 :: C.K Cable Cutters 210mm

Item-No.: CK T3963
€22,95
Category of goods: 1 = discountable

CK T3963

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 210 mm
  • Implementation
    • Cable cross-section
    • 11 mm²
Special alloy steel construction with razor sharp, induction hardened cutting edges for outstanding cutting performance. Shearing action for clean cut results. Special profile blade for effective cable cutting & wire stripping. Suitable for copper & aluminium wire only.
Capacity: 11 mm



Manufacturer : C.K
Factory number : T3963
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 210 mm
  • Implementation
    • Cable cross-section
    • 11 mm²
Datasheet/manual