Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3963 160 :: Cable Cutter 160 mm

Item-No.: CK T3963 160
€21,95
Category of goods: 1 = discountable

CK T3963 160

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cable cross-section
    • 9 mm²
Special alloy steel construction with razor sharp, induction hardened cutting edges for outstanding cutting performance. Shearing action for clean cut results. Special profile blade for effective cable cutting & wire stripping. Suitable for copper & aluminium wire only.
Capacity: 11 mm



Manufacturer : C.K
Factory number : T3963 160
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cable cross-section
    • 9 mm²
Datasheet/manual