Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAPELLEISTE 50 :: Stack bar, 50-pin, 1 row, height 38 mm

Item-No.: STAPELLEISTE 50
€2,40
Category of goods: 1 = discountable

STAPELLEISTE 50

  • Product Description
  • Technical information
  • General
    • Type
    • Stacked bar
    • Pole number
    • 1 x 50
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 38.0 mm

Stack bar, 50-pin, 1 row, height 38 mm

Stack bar to connect two boards stacked on top of each other.



Package weight : 0.0081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stacked bar
    • Pole number
    • 1 x 50
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 38.0 mm
Datasheet/manual