Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 2X25G 2,54 :: 2 x 25-pin header, straight, pitch 2.54

Item-No.: SL 2X25G 2,54
€0,24
Category of goods: 1 = discountable

SL 2X25G 2,54

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Material
    • Gold-plated
    • Pole number
    • 2x 25
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.54 mm
  • Interfaces
    • Connection
    • Soldered connection
Pin header, 2 rows, 2 x 25 pin, straight


Package weight : 0.0027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Material
    • Gold-plated
    • Pole number
    • 2x 25
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.54 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual