0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S2 508 :: Jumper, radial angle, 5.08 pin spacing

Item-No.: S2 508
€0,24
Category of goods: 1 = discountable

S2 508

  • Product Description
  • Technical information
  • General
    • Type
    • Power jumper
    • Assembly
    • Angled
    • Design
    • Radial
  • Measures
    • Content spacing
    • 5.08 mm
Jumper, radial angle, 5.08 pin spacing


Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power jumper
    • Assembly
    • Angled
    • Design
    • Radial
  • Measures
    • Content spacing
    • 5.08 mm
Datasheet/manual