Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 149-4-002-F4 :: Jumper 2.54 mm, closed with handle, yellow

Item-No.: MPE 149-4-002-F4
Colour:

€0,06
Category of goods: 1 = discountable

MPE 149-4-002-F4

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper
    • Material
    • Gold-plated, thermoplastic
    • Temperatur max.
    • -40 ... +105
    • Design
    • Closed with handle latch
    • Colour
    • Yellow
  • Measures
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 3 A
    • Approval
    • UL 94V-0

Jumper 2.54 mm
• Closed design with handle at the top

• Nominal current 3.0 A
• Contact material phosphor bronze
• Finish contact Au
• Colour yellow
• Insulation material Thermoplast UL 94V-0
• Operating temperature: -40 °C to +105 °C



Manufacturer : MPE-GARRY
Factory number : 149-4-002-F4-XS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper
    • Material
    • Gold-plated, thermoplastic
    • Temperatur max.
    • -40 ... +105
    • Design
    • Closed with handle latch
    • Colour
    • Yellow
  • Measures
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 3 A
    • Approval
    • UL 94V-0
Datasheet/manual