Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 087-1-006 :: Pin headers 2.54 mm, 1X06, straight

Item-No.: MPE 087-1-006
€0,14
Category of goods: 1 = discountable

MPE 087-1-006

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Material
    • Copper alloy/thermoplastic
    • Pole number
    • 1 x 06
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 3 A / 250 V DC
    • Approval
    • UL 94V-0

Pin headers
RM: 2.54 mm
Variation 12.60 mm — 1X06 — straight

• Nominal current: 3.0 A
• Nominal voltage: 250 V eff/V DC
• Dielectric strength: 500 V eff for 1 minute
• Contact material: copper alloy
• Insulation material: Thermoplast UL 94 V-0
• Operating temperature: -40°C to 105°C
• Max. process temperature: 260 °C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 087-1-006-0-S-XS0-1260
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Material
    • Copper alloy/thermoplastic
    • Pole number
    • 1 x 06
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 3 A / 250 V DC
    • Approval
    • UL 94V-0
Datasheet/manual