Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM JUMP 2,54 SW :: Jumper, SW

Item-No.: LUM JUMP 2,54 SW
€0,22
Category of goods: 1 = discountable

LUM JUMP 2,54 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper
    • Assembly
    • With handle latch
    • Material
    • Gold-plated
    • Pole number
    • 2
    • Temperatur max.
    • -55 … 105
  • Measures
    • Content spacing
    • 2.54 mm
Shorting link, with test pick-up and handle latch


Manufacturer : LUMBERG
Factory number : 130127
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper
    • Assembly
    • With handle latch
    • Material
    • Gold-plated
    • Pole number
    • 2
    • Temperatur max.
    • -55 … 105
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual