0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMPER 2,54GL RT :: Jumper, red, with lug

Item-No.: JUMPER 2,54GL RT
Colour:

€0,02
Category of goods: 1 = discountable

JUMPER 2,54GL RT

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper
    • Material
    • Gold-plated
    • Design
    • With handle latch
    • Colour
    • Red
  • Measures
    • Content spacing
    • 2.54 mm
Short circuit bar/addressing plug, with lug


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper
    • Material
    • Gold-plated
    • Design
    • With handle latch
    • Colour
    • Red
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual