Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49300 :: USB3.0-Stick 32GB with Lightning Port

Item-No.: VERBATIM 49300
Memory:

€37,95




Verbatim iStore 'n' Go Lightning/USB 3.0-Stick

  • Product Description
  • Technical information
  • General
    • Type
    • Memory stick
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 3.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 20 mm
    • Height
    • 8 mm
    • Length
    • 63 mm
  • Weights
    • Weight
    • 13 g
Expand the capacity of your Apple iPhone, iPod and iPad with the Verbatim iStore 'n' Go Lightning / USB 3.0 Drive.
  • Providing external storage for your Apple mobile device
  • Transfer / backup data to your USB equipped PC
  • Premium metal casing
  • Apple MFi certified using Apple licensing technology
  • Compatible for iPhone / iPod / iPad with Lightning 8-pin connector
  • Play back stored music and videos
  • Capacities available: 16GB, 32GB & 64GB


The Verbatim iStore 'n' Go Lightning / USB 3.0 Drive allows you to free up your mobile memory, providing external storage for your Apple device. Easily store and transfer files between your device and a PC equipped with a USB port via the Lighting / USB 3.0 cable. Perfect for accessing, backing up and sharing your files when you're not connected to the internet.*

*Internet connection required for App download. Free App available from the App Store.



Manufacturer : VERBATIM
Factory number : 49300
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Memory stick
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 3.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 20 mm
    • Height
    • 8 mm
    • Length
    • 63 mm
  • Weights
    • Weight
    • 13 g
Datasheet/manual