Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3535480 :: USB3.0 Flash 32GB with Lightning Connector

Item-No.: INTENSO 3535480
Memory:

€41,85




Intenso 32GB iMobile Line USB 3.0 mit Lightning

  • Product Description
  • Technical information
  • General
    • Type
    • Memory stick
    • Colour
    • Black
    • Apple
    • App in the App Store
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 3.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 22 mm
    • Height
    • 12.5 mm
    • Length
    • 61 mm
  • Weights
    • Weight
    • 14 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Typ A, Lightning
Einfacher Datentransfer zwischen iPhone bzw. iPad und Mac oder PC.
  • kostenlose App im AppStore verfügbar



Manufacturer : INTENSO
Factory number : 3535480
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Memory stick
    • Colour
    • Black
    • Apple
    • App in the App Store
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 3.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 22 mm
    • Height
    • 12.5 mm
    • Length
    • 61 mm
  • Weights
    • Weight
    • 14 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Typ A, Lightning
Datasheet/manual