Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28854 :: Twist drill 1.0mm, 3 pieces

Item-No.: PROXXON 28854
Ø:

€3,45




PROXXON 28854

  • Product Description
  • Technical information
  • General
    • Type
    • Tungsten-vanadium steel twist drill
    • Design
    • Wolfram-Vanadium-Stahl
  • Measures
    • Ø
    • 1.0 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 3

Tungsten-vanadium steel twist drill.

Shaft and drill bit manufactured from a one-piece blank. Good degree of hardness ensures a long service life. For drilling metal, non-ferrous metal, plastic, circuit boards, and soft and hard wood.



Manufacturer : PROXXON
Factory number : 28854
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tungsten-vanadium steel twist drill
    • Design
    • Wolfram-Vanadium-Stahl
  • Measures
    • Ø
    • 1.0 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 3
Datasheet/manual