Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU HSS 275 :: HSS drill bit set, "extra-long", 18 pieces.

Item-No.: DONAU HSS 275
€13,70
Category of goods: 1 = discountable

DONAU HSS 275

  • Product Description
  • Technical information
  • General
    • Type
    • Stahlbohrersatz
    • Design
    • HSS
    • Model
    • extralang
  • Measures
    • Working lenght
    • 100 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Kunststoffbox
  • Implementation
    • Pieces
    • 18
In a practical storage box, right, cylindrical.

Length 100 mm, sizes 0.5 - 3.0 mm.

Ideal for drilling deep holes in models!

Ø 0.5 / 0.6 / 0.7 / 0.8 / 0.9 / 1.0 / 1.1 / 1.2 / 1.3 mm
Ø 1.4 / 1.5 / 1.6 / 1.7 / 1.8 / 1.9 / 2.0 / 2.5 / 3.0 mm



Manufacturer : DONAU
Factory number : HSS275
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stahlbohrersatz
    • Design
    • HSS
    • Model
    • extralang
  • Measures
    • Working lenght
    • 100 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Kunststoffbox
  • Implementation
    • Pieces
    • 18
Datasheet/manual