Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ SS-19 :: HSS super steel drill bit set,1-10 mm,19-piece

Item-No.: BOHRERSATZ SS-19
€24,50
Category of goods: 1 = discountable

BOHRERSATZ SS-19

  • Product Description
  • Technical information
  • General
    • Type
    • Super-high-speed steel drill set
    • Design
    • Super-HSS
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Plastic enclosure
  • Implementation
    • Pieces
    • 19

HSS super steel drill bit set
19-piece in plastic case.
In gradations of 0.5 mm.
Drill bit set in specially hardened HSS quality with a particularly well-reinforced core.



Manufacturer : HELLER
Factory number : 21961
Package weight : 0.676 kg
Technical information
  • General
    • Type
    • Super-high-speed steel drill set
    • Design
    • Super-HSS
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Plastic enclosure
  • Implementation
    • Pieces
    • 19
Datasheet/manual