Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ S-19 :: HSS steel drill bit set,1-10 mm,19-piece

Item-No.: BOHRERSATZ S-19
€18,10
Category of goods: 1 = discountable

BOHRERSATZ S-19

  • Product Description
  • Technical information
  • General
    • Type
    • HSS steel drill set
    • Design
    • HSS
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Plastic cassette
  • Implementation
    • Pieces
    • 19
HSS steel drill bit set
19-piece in plastic box.
In gradations of 0.5 mm.
1-10 mm
Drill bit set in high-performance high-speed steel.



Manufacturer : HELLER
Factory number : 17737
Package weight : 0.619 kg
Technical information
  • General
    • Type
    • HSS steel drill set
    • Design
    • HSS
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Plastic cassette
  • Implementation
    • Pieces
    • 19
Datasheet/manual