Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ ES-19 :: HSS cobalt stainless steel drill bit set, 1-10 mm,19-piece

Item-No.: BOHRERSATZ ES-19
€51,90
Category of goods: 1 = discountable

BOHRERSATZ ES-19

  • Product Description
  • Technical information
  • General
    • Type
    • HSS cobalt stainless steel drill set
    • Design
    • HSS-Cobalt
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Plastic enclosure
  • Implementation
    • Pieces
    • 19

19-piece drill bit set in plastic box.
1 mm - 10 mm in gradations of 0.5 mm.

HSS cobalt stainless steel drill bits made from tungsten-molybdenum steel with 5% cobalt.
Area of use:
Stainless steel, steel, iron, cast iron, non-ferrous metals, plastics.



Manufacturer : HELLER
Factory number : 21962
Package weight : 0.658 kg
Technical information
  • General
    • Type
    • HSS cobalt stainless steel drill set
    • Design
    • HSS-Cobalt
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • Plastic enclosure
  • Implementation
    • Pieces
    • 19
Datasheet/manual