Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER S3,2MM :: HSS steel drill bit DIN 338RN, 3.2 mm, two-piece set

Item-No.: BOHRER S3,2MM
Ø:

€0,99
Category of goods: 1 = discountable

BOHRER S3,2MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS steel drills
    • Design
    • HSS
  • Measures
    • Ø
    • 3.2 mm
    • Length
    • 65 mm
    • Working lenght
    • 36 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • SB pouch
  • Implementation
    • Pieces
    • 2

Roll-forged drill bit, for drilling steels with a strength of up to approx. 1100 N/qmm.
3.2 mm
Area of use:
Steel, iron, cast iron, non-ferrous metal, plastics.
In self-service pouch.
Contents: 2 pieces



Manufacturer : HELLER
Factory number : 17795
Package weight : 0.0074 kg
Technical information
  • General
    • Type
    • HSS steel drills
    • Design
    • HSS
  • Measures
    • Ø
    • 3.2 mm
    • Length
    • 65 mm
    • Working lenght
    • 36 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • SB pouch
  • Implementation
    • Pieces
    • 2
Datasheet/manual